Elesa Liquid Level Indicator GN.37552, M26

Номер на артикул на RS: 914-9637Марка: Elesa№ по каталога на производителя: GN.37552
brand-logo

Технически документи

Спецификации

Brand

Elesa

Connection Thread

M26

Level Indicator Type

Sight Glass

Connection Thread Size

M26

Maximum Operating Temperature

+100°C

Connection Thread Standard

Metric

Seal Material

Stainless Steel

Страна на произход

Germany

Детайли за продукта

Fluid Level Sight Glass - Stainless Steel

An oil level indicator manufactured from AISI 303 stainless steel. The glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 100°

Може да се интересувате от
Elesa Liquid Level Indicator GN.37470, M26
€ 24,11Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 20,72

€ 20,72 Всеки (ex VAT)

Elesa Liquid Level Indicator GN.37552, M26

€ 20,72

€ 20,72 Всеки (ex VAT)

Elesa Liquid Level Indicator GN.37552, M26
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Elesa Liquid Level Indicator GN.37470, M26
€ 24,11Всеки (ex VAT)

Технически документи

Спецификации

Brand

Elesa

Connection Thread

M26

Level Indicator Type

Sight Glass

Connection Thread Size

M26

Maximum Operating Temperature

+100°C

Connection Thread Standard

Metric

Seal Material

Stainless Steel

Страна на произход

Germany

Детайли за продукта

Fluid Level Sight Glass - Stainless Steel

An oil level indicator manufactured from AISI 303 stainless steel. The glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 100°

Може да се интересувате от
Elesa Liquid Level Indicator GN.37470, M26
€ 24,11Всеки (ex VAT)