Технически документи
Спецификации
Brand
ElesaConnection Thread
G 1/2
Level Indicator Type
Sight Glass
Connection Thread Size
G 1/2
Maximum Operating Temperature
+100°C
Connection Thread Standard
G
Seal Material
Stainless Steel
Страна на произход
Germany
Детайли за продукта
Fluid Level Sight Glass - Stainless Steel
An oil level indicator manufactured from AISI 303 stainless steel. The glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 100°
€ 15,18
€ 15,18 Всеки (ex VAT)
1
€ 15,18
€ 15,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ElesaConnection Thread
G 1/2
Level Indicator Type
Sight Glass
Connection Thread Size
G 1/2
Maximum Operating Temperature
+100°C
Connection Thread Standard
G
Seal Material
Stainless Steel
Страна на произход
Germany
Детайли за продукта
Fluid Level Sight Glass - Stainless Steel
An oil level indicator manufactured from AISI 303 stainless steel. The glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 100°