Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Elesa-Clayton, Glass Fibre Reinforced Plastic (GRP) Hydraulic Blanking Plug, Thread Size 3/4 in

Номер на артикул на RS: 283-3307Марка: Elesa№ по каталога на производителя: 58631
brand-logo

Технически документи

Спецификации

Brand

Elesa

Connector A - Thread Size

3/4in

Hydraulic Fitting Type

Hydraulic Blanking Plug

Material

Glass Fibre Reinforced Plastic (GRP)

Finish

Matte

Connector A - Thread Standard

G

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+130°C

Страна на произход

Italy

Детайли за продукта

Oil Fill Plug

Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,40

€ 2,079 Each (In a Pack of 5) (ex VAT)

Elesa-Clayton, Glass Fibre Reinforced Plastic (GRP) Hydraulic Blanking Plug, Thread Size 3/4 in

€ 10,40

€ 2,079 Each (In a Pack of 5) (ex VAT)

Elesa-Clayton, Glass Fibre Reinforced Plastic (GRP) Hydraulic Blanking Plug, Thread Size 3/4 in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Elesa

Connector A - Thread Size

3/4in

Hydraulic Fitting Type

Hydraulic Blanking Plug

Material

Glass Fibre Reinforced Plastic (GRP)

Finish

Matte

Connector A - Thread Standard

G

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+130°C

Страна на произход

Italy

Детайли за продукта

Oil Fill Plug

Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от