Технически документи
Спецификации
Brand
ElesaConnection Thread
G 3/8
Thread Size
3/8in
Cap Diameter
42mm
Colour
Orange
Cap Material
Polyamide
Finish
Semi Matte
Maximum Operating Temperature
+100°C
Thread Standard
G
Страна на произход
Italy
Детайли за продукта
Standard
Oil breather caps manufactured from a polyamide-based technopolymer with a synthetic rubber packing ring. These breather caps are the ideal choice where a rapid change in liquid volume can be expected such as hydraulic power packs and oil tanks. Resistant to various oils, greases and solvents.
€ 4,11
€ 4,11 Всеки (ex VAT)
1
€ 4,11
€ 4,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ElesaConnection Thread
G 3/8
Thread Size
3/8in
Cap Diameter
42mm
Colour
Orange
Cap Material
Polyamide
Finish
Semi Matte
Maximum Operating Temperature
+100°C
Thread Standard
G
Страна на произход
Italy
Детайли за продукта
Standard
Oil breather caps manufactured from a polyamide-based technopolymer with a synthetic rubber packing ring. These breather caps are the ideal choice where a rapid change in liquid volume can be expected such as hydraulic power packs and oil tanks. Resistant to various oils, greases and solvents.