Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Elesa G 3/8 31mm diameter Hydraulic Breather Cap

Номер на артикул на RS: 283-3228Марка: Elesa№ по каталога на производителя: 54661
brand-logo

Технически документи

Спецификации

Brand

Elesa

Connection Thread

G 3/8

Thread Size

3/8in

Cap Diameter

31mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Страна на произход

Italy

Детайли за продукта

Valve Type

Resistant to solvents, oils greases and other chemical agents
Cap has a valve which opens when pressure exceeds 10 mb
This type of valve breather cap is used when air that has exceeded a certain pressure has to be expelled
A sealing disc prevents dust from getting in and oil loss
Polyamide Technopolymer
NBR synthetic rubber seal
Maximum Temperature: 120°C

Информацията за складовите наличности временно не е налична.

€ 6,44

€ 6,44 Всеки (ex VAT)

Elesa G 3/8 31mm diameter Hydraulic Breather Cap

€ 6,44

€ 6,44 Всеки (ex VAT)

Elesa G 3/8 31mm diameter Hydraulic Breather Cap
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Elesa

Connection Thread

G 3/8

Thread Size

3/8in

Cap Diameter

31mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Страна на произход

Italy

Детайли за продукта

Valve Type

Resistant to solvents, oils greases and other chemical agents
Cap has a valve which opens when pressure exceeds 10 mb
This type of valve breather cap is used when air that has exceeded a certain pressure has to be expelled
A sealing disc prevents dust from getting in and oil loss
Polyamide Technopolymer
NBR synthetic rubber seal
Maximum Temperature: 120°C