Elesa G 3/4 42mm diameter Hydraulic Breather Cap

Номер на артикул на RS: 283-3199Марка: Elesa№ по каталога на производителя: 54201
brand-logo

Технически документи

Спецификации

Brand

Elesa

Connection Thread

G 3/4

Thread Size

3/4in

Cap Diameter

42mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Страна на произход

Italy

Детайли за продукта

Elesa SFP Breather Caps with Splash Guard

Resistant to solvents, oils, greases and other chemical agents
Complete with ELESA patented splash guard device that prevents oil loss
Fitted with integral splash guard and suitable for use where oil is violently agitated
Polyamide Technopolymer construction
NBR synthetic rubber seal
Maximum Temperature: 120°C

Може да се интересувате от
Parker G 3/4 101mm diameter Hydraulic Breather Cap
€ 25,80Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,98

€ 5,98 Всеки (ex VAT)

Elesa G 3/4 42mm diameter Hydraulic Breather Cap

€ 5,98

€ 5,98 Всеки (ex VAT)

Elesa G 3/4 42mm diameter Hydraulic Breather Cap
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Parker G 3/4 101mm diameter Hydraulic Breather Cap
€ 25,80Всеки (ex VAT)

Технически документи

Спецификации

Brand

Elesa

Connection Thread

G 3/4

Thread Size

3/4in

Cap Diameter

42mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Страна на произход

Italy

Детайли за продукта

Elesa SFP Breather Caps with Splash Guard

Resistant to solvents, oils, greases and other chemical agents
Complete with ELESA patented splash guard device that prevents oil loss
Fitted with integral splash guard and suitable for use where oil is violently agitated
Polyamide Technopolymer construction
NBR synthetic rubber seal
Maximum Temperature: 120°C

Може да се интересувате от
Parker G 3/4 101mm diameter Hydraulic Breather Cap
€ 25,80Всеки (ex VAT)