Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Elesa G 1/2 31mm diameter Hydraulic Breather Cap

Номер на артикул на RS: 283-3161Марка: Elesa№ по каталога на производителя: 54101
brand-logo

Технически документи

Спецификации

Brand

Elesa

Connection Thread

G 1/2

Thread Size

1/2in

Cap Diameter

31mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Страна на произход

Italy

Детайли за продукта

Elesa SFP Breather Caps with Splash Guard

Resistant to solvents, oils, greases and other chemical agents
Complete with ELESA patented splash guard device that prevents oil loss
Fitted with integral splash guard and suitable for use where oil is violently agitated
Polyamide Technopolymer construction
NBR synthetic rubber seal
Maximum Temperature: 120°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Elesa G 1/2 42mm diameter Hydraulic Breather Cap
€ 5,66Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,83

€ 5,83 Всеки (ex VAT)

Elesa G 1/2 31mm diameter Hydraulic Breather Cap

€ 5,83

€ 5,83 Всеки (ex VAT)

Elesa G 1/2 31mm diameter Hydraulic Breather Cap
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Elesa G 1/2 42mm diameter Hydraulic Breather Cap
€ 5,66Всеки (ex VAT)

Технически документи

Спецификации

Brand

Elesa

Connection Thread

G 1/2

Thread Size

1/2in

Cap Diameter

31mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Страна на произход

Italy

Детайли за продукта

Elesa SFP Breather Caps with Splash Guard

Resistant to solvents, oils, greases and other chemical agents
Complete with ELESA patented splash guard device that prevents oil loss
Fitted with integral splash guard and suitable for use where oil is violently agitated
Polyamide Technopolymer construction
NBR synthetic rubber seal
Maximum Temperature: 120°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Elesa G 1/2 42mm diameter Hydraulic Breather Cap
€ 5,66Всеки (ex VAT)