Elesa G 1 42mm diameter Hydraulic Breather Cap

Номер на артикул на RS: 364-1323Марка: Elesa№ по каталога на производителя: 53931
brand-logo

Технически документи

Спецификации

Brand

Elesa

Connection Thread

G 1

Thread Size

1in

Cap Diameter

42mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Страна на произход

Italy

Детайли за продукта

Standard

Oil breather caps manufactured from a polyamide-based technopolymer with a synthetic rubber packing ring. These breather caps are the ideal choice where a rapid change in liquid volume can be expected such as hydraulic power packs and oil tanks. Resistant to various oils, greases and solvents.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,88

€ 4,88 Всеки (ex VAT)

Elesa G 1 42mm diameter Hydraulic Breather Cap

€ 4,88

€ 4,88 Всеки (ex VAT)

Elesa G 1 42mm diameter Hydraulic Breather Cap

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Elesa

Connection Thread

G 1

Thread Size

1in

Cap Diameter

42mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Страна на произход

Italy

Детайли за продукта

Standard

Oil breather caps manufactured from a polyamide-based technopolymer with a synthetic rubber packing ring. These breather caps are the ideal choice where a rapid change in liquid volume can be expected such as hydraulic power packs and oil tanks. Resistant to various oils, greases and solvents.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more