Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Elesa G 3/4 42mm diameter Hydraulic Breather Cap

Номер на артикул на RS: 364-1317Марка: Elesa№ по каталога на производителя: 53921
brand-logo

Технически документи

Спецификации

Brand

Elesa

Connection Thread

G 3/4

Thread Size

3/4in

Cap Diameter

42mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Страна на произход

Italy

Детайли за продукта

Standard

Oil breather caps manufactured from a polyamide-based technopolymer with a synthetic rubber packing ring. These breather caps are the ideal choice where a rapid change in liquid volume can be expected such as hydraulic power packs and oil tanks. Resistant to various oils, greases and solvents.

Информацията за складовите наличности временно не е налична.

€ 4,13

€ 4,13 Всеки (ex VAT)

Elesa G 3/4 42mm diameter Hydraulic Breather Cap

€ 4,13

€ 4,13 Всеки (ex VAT)

Elesa G 3/4 42mm diameter Hydraulic Breather Cap
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Elesa

Connection Thread

G 3/4

Thread Size

3/4in

Cap Diameter

42mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Страна на произход

Italy

Детайли за продукта

Standard

Oil breather caps manufactured from a polyamide-based technopolymer with a synthetic rubber packing ring. These breather caps are the ideal choice where a rapid change in liquid volume can be expected such as hydraulic power packs and oil tanks. Resistant to various oils, greases and solvents.