Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Elesa Hinge Switch

Номер на артикул на RS: 153-3730Марка: Elesa№ по каталога на производителя: 426601
brand-logo

Технически документи

Спецификации

Brand

Elesa

Hinge Type

Pin

Closing Type

Free Swinging

Length

110mm

Width

60mm

Thickness

25mm

Fixing Method

Screw

Детайли за продукта

Elesa CFSW Safety Hinges

Elesa CFSW Safety Hinges have a built in safety multiple switch.
The hinges have a positive opening in compliance with IEC EN 60947-5-1 annex K. The separation of the electrical contacts is the direct result of an actuator action on which an action force is applied with non-elastic elements, that is to say not dependent on, for example, spring-like elements. The contact elements guarantee a self-cleaning action of the silver-alloy pastes. The technopolymer housing of the CFSW hinge guarantees the double insulation of the internal circuits, therefore there is no need of grounding connection. Furthermore, the housing protects the electric contacts from shocks, atmospheric agents and accidental penetration of tools.

Features and Benefits

IP67 protection
Easy to assemble

Typical Applications

Hinge with built-in multiple switch (ELESA patent) is a safety device because in case of accidental opening of doors, machine protections, or safety doors on machines and production equipment, it automatically breaks off the power supply hence protecting the operators.
The CFSW hinges are a safety device because in case of accidental opening of doors, machine protections, or safety doors on machines and production equipment, it automatically breaks off the power supply hence protecting the operators.

Hinges with Built-in Safety Multiple Switch

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 200,94

€ 200,94 Всеки (ex VAT)

Elesa Hinge Switch

€ 200,94

€ 200,94 Всеки (ex VAT)

Elesa Hinge Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Elesa

Hinge Type

Pin

Closing Type

Free Swinging

Length

110mm

Width

60mm

Thickness

25mm

Fixing Method

Screw

Детайли за продукта

Elesa CFSW Safety Hinges

Elesa CFSW Safety Hinges have a built in safety multiple switch.
The hinges have a positive opening in compliance with IEC EN 60947-5-1 annex K. The separation of the electrical contacts is the direct result of an actuator action on which an action force is applied with non-elastic elements, that is to say not dependent on, for example, spring-like elements. The contact elements guarantee a self-cleaning action of the silver-alloy pastes. The technopolymer housing of the CFSW hinge guarantees the double insulation of the internal circuits, therefore there is no need of grounding connection. Furthermore, the housing protects the electric contacts from shocks, atmospheric agents and accidental penetration of tools.

Features and Benefits

IP67 protection
Easy to assemble

Typical Applications

Hinge with built-in multiple switch (ELESA patent) is a safety device because in case of accidental opening of doors, machine protections, or safety doors on machines and production equipment, it automatically breaks off the power supply hence protecting the operators.
The CFSW hinges are a safety device because in case of accidental opening of doors, machine protections, or safety doors on machines and production equipment, it automatically breaks off the power supply hence protecting the operators.

Hinges with Built-in Safety Multiple Switch

Може да се интересувате от