Технически документи
Спецификации
Brand
ElesaConnection Thread
G 1/4
Level Indicator Type
Sight Glass
Connection Thread Size
G 1/4
Maximum Operating Temperature
+100°C
Connection Thread Standard
G
Страна на произход
Italy
Детайли за продукта
Fluid Level Sight Glass - Prismatic
Oil Level Indicator with a window consisting of a continuous series of prisms providing a clear and immediate reading of oil level in the tank. Manufactured from a polyamide technopolymer with an NBR synthetic rubber packing seal. The indicator is resistant to oils with additives, greases acids and alkalis and capable of continuous working up to a temperature of 100°C.
€ 2,55
€ 2,55 Всеки (ex VAT)
1
€ 2,55
€ 2,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ElesaConnection Thread
G 1/4
Level Indicator Type
Sight Glass
Connection Thread Size
G 1/4
Maximum Operating Temperature
+100°C
Connection Thread Standard
G
Страна на произход
Italy
Детайли за продукта
Fluid Level Sight Glass - Prismatic
Oil Level Indicator with a window consisting of a continuous series of prisms providing a clear and immediate reading of oil level in the tank. Manufactured from a polyamide technopolymer with an NBR synthetic rubber packing seal. The indicator is resistant to oils with additives, greases acids and alkalis and capable of continuous working up to a temperature of 100°C.