Elesa Liquid Level Indicator 13651, G 1/4

Номер на артикул на RS: 283-3032Марка: Elesa№ по каталога на производителя: 13651
brand-logo

Технически документи

Спецификации

Brand

Elesa

Connection Thread

G 1/4

Level Indicator Type

Plug Level Indicator

Connection Thread Size

G 1/4

Maximum Operating Temperature

+100°C

Connection Thread Standard

G

Seal Material

Nitrile Rubber

Страна на произход

Italy

Детайли за продукта

Level Indicator

Resistant to solvents, oils with additives, greases, acids and alkali
The indicators have anodised aluminium star-shaped contrast screens and central level light hole
The particular shape of the lenticular window increases and improves visibility even from side positions
Maximum working temperature 100°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,81

€ 2,406 Each (In a Pack of 2) (ex VAT)

Elesa Liquid Level Indicator 13651, G 1/4

€ 4,81

€ 2,406 Each (In a Pack of 2) (ex VAT)

Elesa Liquid Level Indicator 13651, G 1/4

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Elesa

Connection Thread

G 1/4

Level Indicator Type

Plug Level Indicator

Connection Thread Size

G 1/4

Maximum Operating Temperature

+100°C

Connection Thread Standard

G

Seal Material

Nitrile Rubber

Страна на произход

Italy

Детайли за продукта

Level Indicator

Resistant to solvents, oils with additives, greases, acids and alkali
The indicators have anodised aluminium star-shaped contrast screens and central level light hole
The particular shape of the lenticular window increases and improves visibility even from side positions
Maximum working temperature 100°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more