Технически документи
Спецификации
Brand
ElesaConnection Thread
M12
Level Indicator Type
Column Level Indicator
Scale Length
80mm
Connection Thread Size
M12
Sight Gauge Material
PA Based Polymer
Screws and Fittings Material
Stainless Steel
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-15°C
Connection Thread Standard
Metric
Страна на произход
Italy
Детайли за продукта
Column Level Indicator
Highly resistant to shock
Each unit is assembled with an ultrasound welding procedure that guarantees perfect tightness
Indicators are available with zinc plated steel or AISI 303 stainless steel set screws and nuts
Maximum operating temperature of 80°C
Sight Gauge Material: Polymide Technopolymer
Not suitable for alcohol or Methol Ethol Keytone (MEK)
Supplied with
gasket
€ 51,31
€ 51,31 Всеки (ex VAT)
1
€ 51,31
€ 51,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ElesaConnection Thread
M12
Level Indicator Type
Column Level Indicator
Scale Length
80mm
Connection Thread Size
M12
Sight Gauge Material
PA Based Polymer
Screws and Fittings Material
Stainless Steel
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-15°C
Connection Thread Standard
Metric
Страна на произход
Italy
Детайли за продукта
Column Level Indicator
Highly resistant to shock
Each unit is assembled with an ultrasound welding procedure that guarantees perfect tightness
Indicators are available with zinc plated steel or AISI 303 stainless steel set screws and nuts
Maximum operating temperature of 80°C
Sight Gauge Material: Polymide Technopolymer
Not suitable for alcohol or Methol Ethol Keytone (MEK)
Supplied with
gasket