Технически документи
Спецификации
Brand
ElesaConnection Thread
M12
Level Indicator Type
Column Level Indicator
Scale Length
71mm
Connection Thread Size
M12
Screws and Fittings Material
Zinc Plated Steel
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-30°C
Connection Thread Standard
Metric
Страна на произход
Italy
Детайли за продукта
Column Level Indicators - Oil, Water, Glycol
A fluid level indicator from Elesa-Clayton suitable for use with oil, water and glycol-based fluids. The Level indicators column is manufactured from Pyrex glass and fitted with a protective screen to protect from damage caused by accidental shocks. The graduations are printed on self adhesive plastic fixed to the aluminium rear support and resistant to oils and greases. The HCK-GL column level indicators can be used with the SLCK electric level sensors that simply fix onto the viewing window with the supplied bracket.
€ 58,36
€ 58,36 Всеки (ex VAT)
1
€ 58,36
€ 58,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ElesaConnection Thread
M12
Level Indicator Type
Column Level Indicator
Scale Length
71mm
Connection Thread Size
M12
Screws and Fittings Material
Zinc Plated Steel
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-30°C
Connection Thread Standard
Metric
Страна на произход
Italy
Детайли за продукта
Column Level Indicators - Oil, Water, Glycol
A fluid level indicator from Elesa-Clayton suitable for use with oil, water and glycol-based fluids. The Level indicators column is manufactured from Pyrex glass and fitted with a protective screen to protect from damage caused by accidental shocks. The graduations are printed on self adhesive plastic fixed to the aluminium rear support and resistant to oils and greases. The HCK-GL column level indicators can be used with the SLCK electric level sensors that simply fix onto the viewing window with the supplied bracket.