Electrotherm PT100 RTD Sensor, 6mm Dia, 200mm Long, G1/4, F0.3 +400°C Max

Технически документи
Спецификации
Brand
ElectrothermSensor Type
PT100
Probe Length
200mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
G1/4
Accuracy
F0.3
Страна на произход
Germany
Детайли за продукта
Type K5 - high-temperature cable sensor, Pt100
Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites
Standards
Base values and limit deviations according to DIN EN 60751
€ 94,22
€ 94,22 Всеки (ex VAT)
1
€ 94,22
€ 94,22 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 94,22 |
5+ | € 90,35 |
Технически документи
Спецификации
Brand
ElectrothermSensor Type
PT100
Probe Length
200mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
G1/4
Accuracy
F0.3
Страна на произход
Germany
Детайли за продукта
Type K5 - high-temperature cable sensor, Pt100
Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites
Standards
Base values and limit deviations according to DIN EN 60751