Electrotherm PT100 RTD Sensor, M8 Dia, 40mm Long, M8, F0.3 +200°C Max

Номер на артикул на RS: 373-6881Марка: Electrotherm№ по каталога на производителя: K4-E-2LS-200
brand-logo
Преглед на всички в RTD сензори

Технически документи

Спецификации

Sensor Type

PT100

Probe Length

40mm

Probe Diameter

M8

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

M8

Accuracy

F0.3

Страна на произход

Germany

Детайли за продукта

Type K4 — High-Temperature Cable Sensor, PT100

Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites
Temperature range -50 °C → +200 °C or +400 °C
Anti-kink spring
Stainless steel screw with connection lead
Two or three-conductor circuit
Accuracy class B
2.5 m connection lead
Stainless steel screw M8 x 40 mm (200 °C) or M10 x 40 mm (400 °C)
400 °C version with cable sheathing reinforced with fibre glass

Standards

Base values and limit deviations according to DIN EN 60751

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 76,86

€ 76,86 Всеки (ex VAT)

Electrotherm PT100 RTD Sensor, M8 Dia, 40mm Long, M8, F0.3 +200°C Max

€ 76,86

€ 76,86 Всеки (ex VAT)

Electrotherm PT100 RTD Sensor, M8 Dia, 40mm Long, M8, F0.3 +200°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 76,86
3+€ 73,72
Може да се интересувате от

Технически документи

Спецификации

Sensor Type

PT100

Probe Length

40mm

Probe Diameter

M8

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

M8

Accuracy

F0.3

Страна на произход

Germany

Детайли за продукта

Type K4 — High-Temperature Cable Sensor, PT100

Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites
Temperature range -50 °C → +200 °C or +400 °C
Anti-kink spring
Stainless steel screw with connection lead
Two or three-conductor circuit
Accuracy class B
2.5 m connection lead
Stainless steel screw M8 x 40 mm (200 °C) or M10 x 40 mm (400 °C)
400 °C version with cable sheathing reinforced with fibre glass

Standards

Base values and limit deviations according to DIN EN 60751

Може да се интересувате от