Electrotherm PT100 RTD Sensor, 20 → 32mm Dia, 2 Wire, Strip Sensor, F0.3 +200°C Max

Технически документи
Спецификации
Brand
ElectrothermSensor Type
PT100
Probe Diameter
20 → 32mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+200°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
Strip Sensor
Number Of Wires
2
Accuracy
F0.3
Страна на произход
Germany
Детайли за продукта
K11 Series Pipe Temperature Sensor with Mounting Clamp
Joining sensor for pipe diameters 20 mm → 110 mm
Working temperature range 0 °C → 200 °C
€ 88,85
€ 88,85 Всеки (ex VAT)
1
€ 88,85
€ 88,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 88,85 |
3+ | € 85,30 |
Технически документи
Спецификации
Brand
ElectrothermSensor Type
PT100
Probe Diameter
20 → 32mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+200°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
Strip Sensor
Number Of Wires
2
Accuracy
F0.3
Страна на произход
Germany
Детайли за продукта
K11 Series Pipe Temperature Sensor with Mounting Clamp
Joining sensor for pipe diameters 20 mm → 110 mm
Working temperature range 0 °C → 200 °C