Технически документи
Спецификации
Brand
ElectrothermSensor Type
PT100
Probe Length
40mm
Probe Diameter
M4
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
M4
Accuracy
F0.3
Страна на произход
Germany
Детайли за продукта
Type K10 — High-Temperature Cable Sensor, PT100
Resistance thermometer for surface measurements
Temperature measurement and monitoring on diverse application sites
Temperature range: -50 °C → +200 °C or +400 °C
Anti-kink spring
Aluminium housing (8 x 8 x 40 mm) with fixing centre and connection lead
Three-conductor circuit
Accuracy class B
2.5 m connection lead
400 °C version with cable sheathing reinforced with fibre glass
Standards
Base values and limit deviations according to DIN EN 60751
€ 62,32
€ 62,32 Всеки (ex VAT)
1
€ 62,32
€ 62,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 62,32 |
3+ | € 59,77 |
Технически документи
Спецификации
Brand
ElectrothermSensor Type
PT100
Probe Length
40mm
Probe Diameter
M4
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
M4
Accuracy
F0.3
Страна на произход
Germany
Детайли за продукта
Type K10 — High-Temperature Cable Sensor, PT100
Resistance thermometer for surface measurements
Temperature measurement and monitoring on diverse application sites
Temperature range: -50 °C → +200 °C or +400 °C
Anti-kink spring
Aluminium housing (8 x 8 x 40 mm) with fixing centre and connection lead
Three-conductor circuit
Accuracy class B
2.5 m connection lead
400 °C version with cable sheathing reinforced with fibre glass
Standards
Base values and limit deviations according to DIN EN 60751