Технически документи
Спецификации
Brand
ElectrothermSensor Type
PT100
Probe Length
60mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
Probe
Accuracy
F0.3
Страна на произход
Germany
Детайли за продукта
Type K1 — High-Temperature Cable Sensor, PT100
Resistance thermometer without fastening element
Temperature measurement and monitoring on diverse application sites
Stainless steel sleeve with connection lead
400 °C version with cable sheathing reinforced with fibre glass
€ 88,85
€ 88,85 Всеки (ex VAT)
1
€ 88,85
€ 88,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 88,85 |
5+ | € 85,31 |
Технически документи
Спецификации
Brand
ElectrothermSensor Type
PT100
Probe Length
60mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
Probe
Accuracy
F0.3
Страна на произход
Germany
Детайли за продукта
Type K1 — High-Temperature Cable Sensor, PT100
Resistance thermometer without fastening element
Temperature measurement and monitoring on diverse application sites
Stainless steel sleeve with connection lead
400 °C version with cable sheathing reinforced with fibre glass