Electrotherm PT100 RTD Sensor, 6mm Dia, 60mm Long, Probe, F0.3 +400°C Max

Номер на артикул на RS: 373-6819Марка: Electrotherm№ по каталога на производителя: K1-E-2LS-400
brand-logo
Преглед на всички в RTD сензори

Технически документи

Спецификации

Sensor Type

PT100

Probe Length

60mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

Probe

Accuracy

F0.3

Страна на произход

Germany

Детайли за продукта

Type K1 — High-Temperature Cable Sensor, PT100

Resistance thermometer without fastening element
Temperature measurement and monitoring on diverse application sites
Stainless steel sleeve with connection lead
400 °C version with cable sheathing reinforced with fibre glass

Информацията за складовите наличности временно не е налична.

€ 84,18

€ 84,18 Всеки (ex VAT)

Electrotherm PT100 RTD Sensor, 6mm Dia, 60mm Long, Probe, F0.3 +400°C Max

€ 84,18

€ 84,18 Всеки (ex VAT)

Electrotherm PT100 RTD Sensor, 6mm Dia, 60mm Long, Probe, F0.3 +400°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 84,18
5+€ 80,72

Технически документи

Спецификации

Sensor Type

PT100

Probe Length

60mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

Probe

Accuracy

F0.3

Страна на произход

Germany

Детайли за продукта

Type K1 — High-Temperature Cable Sensor, PT100

Resistance thermometer without fastening element
Temperature measurement and monitoring on diverse application sites
Stainless steel sleeve with connection lead
400 °C version with cable sheathing reinforced with fibre glass