Технически документи
Спецификации
Brand
ElectrothermAbsolute Maximum Temperature Measurement
+1370°C
Model Number
DTM-L
Thermometer Type
Wired
Probe Type
K
Best Accuracy
±3 %
Number of Temperature Inputs
1
Resolution
1 °C
Length
123mm
Width
72.5mm
Height
27.5mm
Temperature Scale
Centigrade
Battery Type
9V
Страна на произход
Germany
Детайли за продукта
DTM - Temperature display device
Display unit for measurement range -100°C to +1100°C
For type-K thermocouples
Suitable plug: K-miniature cable plug
€ 145,24
€ 145,24 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 145,24
€ 145,24 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ElectrothermAbsolute Maximum Temperature Measurement
+1370°C
Model Number
DTM-L
Thermometer Type
Wired
Probe Type
K
Best Accuracy
±3 %
Number of Temperature Inputs
1
Resolution
1 °C
Length
123mm
Width
72.5mm
Height
27.5mm
Temperature Scale
Centigrade
Battery Type
9V
Страна на произход
Germany
Детайли за продукта
DTM - Temperature display device
Display unit for measurement range -100°C to +1100°C
For type-K thermocouples
Suitable plug: K-miniature cable plug