Технически документи
Спецификации
Brand
ElectrothermAbsolute Maximum Temperature Measurement
+1120 (Type J) °C, +1300 (Type N) °C, +1370 (Type K) °C, +170 (Ni1000TK6180) °C, +1760 (Type R) °C, +1760 (Type S) °C, +1810 (Type B) °C, +200 (Ni1000TK5000) °C, +2320 (Type C) °C, +250 (Ni100TK6180) °C, +260 (Ni100TK5000) °C, +300 (PT1000/R2K) °C, +400 (Type T) °C, +600 (Type U) °C, +850 (PT100/R380) °C, +850 (Type E) °C, +900 (Type L) °C
Model Number
DTM 5081
Thermometer Type
Wired
Best Accuracy
±0.02 K, ±0.05 K
Number of Temperature Inputs
2
Resolution
0.01 K, 0.1 K
Data Storage
Yes
Length
50mm
Width
55mm
Height
16mm
Weight
40g
Страна на произход
Germany
€ 269,13
€ 269,13 Всеки (ex VAT)
1
€ 269,13
€ 269,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ElectrothermAbsolute Maximum Temperature Measurement
+1120 (Type J) °C, +1300 (Type N) °C, +1370 (Type K) °C, +170 (Ni1000TK6180) °C, +1760 (Type R) °C, +1760 (Type S) °C, +1810 (Type B) °C, +200 (Ni1000TK5000) °C, +2320 (Type C) °C, +250 (Ni100TK6180) °C, +260 (Ni100TK5000) °C, +300 (PT1000/R2K) °C, +400 (Type T) °C, +600 (Type U) °C, +850 (PT100/R380) °C, +850 (Type E) °C, +900 (Type L) °C
Model Number
DTM 5081
Thermometer Type
Wired
Best Accuracy
±0.02 K, ±0.05 K
Number of Temperature Inputs
2
Resolution
0.01 K, 0.1 K
Data Storage
Yes
Length
50mm
Width
55mm
Height
16mm
Weight
40g
Страна на произход
Germany