Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, G1/2, F0.3 +200°C Max

Технически документи
Спецификации
Brand
ElectrothermSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+200°C
Termination Type
Standard Plug
Process Connection
G1/2
Accuracy
F0.3
Страна на произход
Germany
Детайли за продукта
Screw-in Resistance Thermometer Type 406 PT100 with Transmitter
Small screw-in resistance thermometer
With GSP / GDM appliance connector
With built-in transmitter 0 °C → +200 °C, output signal 4 → 20 mA
Standards
Base values and limit deviations according to DIN EN 60751
€ 238,19
€ 238,19 Всеки (ex VAT)
1
€ 238,19
€ 238,19 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 2 | € 238,19 |
3+ | € 228,42 |
Технически документи
Спецификации
Brand
ElectrothermSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+200°C
Termination Type
Standard Plug
Process Connection
G1/2
Accuracy
F0.3
Страна на произход
Germany
Детайли за продукта
Screw-in Resistance Thermometer Type 406 PT100 with Transmitter
Small screw-in resistance thermometer
With GSP / GDM appliance connector
With built-in transmitter 0 °C → +200 °C, output signal 4 → 20 mA
Standards
Base values and limit deviations according to DIN EN 60751