Electrolube Safecloths Dry Screen Wipes, Pack of 50, 320 x 340mm

Технически документи
Спецификации
Brand
ElectrolubeWipe Type
Screen Wipes
Application
Computer Screens, Office Equipment, Plastic, Screen Filters
Wet/Dry
Dry
Package Type
Pack
Number of Wipes per Pack
50
Wiper Size
320 x 340mm
Colour
White
Trade Name
Safecloths
Repeat/Single Use
Single Use
Детайли за продукта
Safecloths
Extra strong economically sized cloth, suitable for wiping external surfaces of general office and computer hardware, including screens, cases and filters.
Strong 100% viscose rayon
Super absorbent with excellent wet strength
Size 34 x 32 cm
Supplied with
self-seal gripper bag to prevent contamination
€ 16,48
€ 16,48 1 Bag of 50 (ex VAT)
1
€ 16,48
€ 16,48 1 Bag of 50 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ElectrolubeWipe Type
Screen Wipes
Application
Computer Screens, Office Equipment, Plastic, Screen Filters
Wet/Dry
Dry
Package Type
Pack
Number of Wipes per Pack
50
Wiper Size
320 x 340mm
Colour
White
Trade Name
Safecloths
Repeat/Single Use
Single Use
Детайли за продукта
Safecloths
Extra strong economically sized cloth, suitable for wiping external surfaces of general office and computer hardware, including screens, cases and filters.
Strong 100% viscose rayon
Super absorbent with excellent wet strength
Size 34 x 32 cm
Supplied with
self-seal gripper bag to prevent contamination