Cotton foam bud for cleaning
Технически документи
Спецификации
Brand
ElectrolubeApplication
Computers, Keyboards, Read/Write Head, Tape Drives, Typewriters
Number of Buds per Pack
100
Package Type
Box
Bud Material
Foam
Length
150mm
Може да се интересувате от
Chemtronics Cloth Cotton Bud & Swab, ABS Handle, For use with Electronics, Optics, Length 82.5mm, Pack of 50Марка: Chemtronics
€ 31,801 Bag of 50 (ex VAT)
P.O.A.
Cotton foam bud for cleaning
1
P.O.A.
Cotton foam bud for cleaning
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
Chemtronics Cloth Cotton Bud & Swab, ABS Handle, For use with Electronics, Optics, Length 82.5mm, Pack of 50Марка: Chemtronics
€ 31,801 Bag of 50 (ex VAT)
Технически документи
Спецификации
Brand
ElectrolubeApplication
Computers, Keyboards, Read/Write Head, Tape Drives, Typewriters
Number of Buds per Pack
100
Package Type
Box
Bud Material
Foam
Length
150mm
Може да се интересувате от
Chemtronics Cloth Cotton Bud & Swab, ABS Handle, For use with Electronics, Optics, Length 82.5mm, Pack of 50Марка: Chemtronics
€ 31,801 Bag of 50 (ex VAT)