Технически документи
Спецификации
Brand
Electro GroupTorque Range
0.16 → 0.8Nm
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4''
Overall Length
138 mm
Accuracy
±6 %
Blade Material
Stainless Steel
Страна на произход
United States
Детайли за продукта
Micro Adjustable Torque Screwdrivers
Micro-adjustable torque screwdriver
Window scale and precise, positive locking, pullout adjustment knob
Stainless steel 1/4" hexagon driver for all standard drive bits
Spring-loaded high -security bit holder for convenience and safety
Model MA500-1 Works in a clockwise direction only
€ 356,99
€ 356,99 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 356,99
€ 356,99 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Electro GroupTorque Range
0.16 → 0.8Nm
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4''
Overall Length
138 mm
Accuracy
±6 %
Blade Material
Stainless Steel
Страна на произход
United States
Детайли за продукта
Micro Adjustable Torque Screwdrivers
Micro-adjustable torque screwdriver
Window scale and precise, positive locking, pullout adjustment knob
Stainless steel 1/4" hexagon driver for all standard drive bits
Spring-loaded high -security bit holder for convenience and safety
Model MA500-1 Works in a clockwise direction only