Технически документи
Спецификации
Brand
ElectrakNumber of Gangs
2
Colour
White
Mounting Style
Wall Mount
Current Rating
13A
Voltage Rating
240 V
Material
Polycarbonate
Number of Poles
2
Fixing Standard
BS
Colour Family
White
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Страна на произход
United Kingdom
Детайли за продукта
Unswitched Twin Electrak Socket
Alternative to conventional socket outlets where non-standard applications are beneficial such as computer integrity, electronic equipment or just for the safety of the unique simple twist action double shutter access.
For use with AP13-WH 13A fused Electrak plug (RS Stock No 876-5581).
Electrak® Wiring Accessories
Electraks range of non standard unswitched twin socket outlets combined with their unique key plugs, offer a convenient and safe method of preventing unauthorised disconnection or use of equipment. Easy to wire key plugs twist fit into the double shuttered safety socket, removing the risk of accidental unplugging.
Available in the following types:
Unswitched Twin Socket (RS Stock Number 876-5584)
Fused Plugs (RS Stock Number 876-5584)
Socket Converters (RS Stock Number 876-5588)
EPOS (Electronic Point of Sale) Kit (RS Stock Number 876-5597)
€ 28,99
€ 28,99 Всеки (ex VAT)
1
€ 28,99
€ 28,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ElectrakNumber of Gangs
2
Colour
White
Mounting Style
Wall Mount
Current Rating
13A
Voltage Rating
240 V
Material
Polycarbonate
Number of Poles
2
Fixing Standard
BS
Colour Family
White
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Страна на произход
United Kingdom
Детайли за продукта
Unswitched Twin Electrak Socket
Alternative to conventional socket outlets where non-standard applications are beneficial such as computer integrity, electronic equipment or just for the safety of the unique simple twist action double shutter access.
For use with AP13-WH 13A fused Electrak plug (RS Stock No 876-5581).
Electrak® Wiring Accessories
Electraks range of non standard unswitched twin socket outlets combined with their unique key plugs, offer a convenient and safe method of preventing unauthorised disconnection or use of equipment. Easy to wire key plugs twist fit into the double shuttered safety socket, removing the risk of accidental unplugging.
Available in the following types:
Unswitched Twin Socket (RS Stock Number 876-5584)
Fused Plugs (RS Stock Number 876-5584)
Socket Converters (RS Stock Number 876-5588)
EPOS (Electronic Point of Sale) Kit (RS Stock Number 876-5597)