eldoLED LED Driver, 1.5 → 55 V Output, 50 W Output, 150 → 1400 mA Output, Constant Current Dimmable

Номер на артикул на RS: 179-2381Марка: eldoLED№ по каталога на производителя: SL0561S4
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Brand

eldoLED

Output Voltage

1.5 → 55 V

Maximum Output Power

50 W

Output Current

150 → 1400 mA

Dimmable

Yes

Input Voltage

120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0-10 V

AC or DC Input Voltage

AC, DC

Output

1.5 → 55 V @ 150 → 1400 mA

Current Rating

700 mA

Series

SOLOdrive

Voltage Rating

120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac

Number of Outputs

1

Primary Type

AC/DC-DC

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

eldoLED LED Driver, 1.5 → 55 V Output, 50 W Output, 150 → 1400 mA Output, Constant Current Dimmable

P.O.A.

eldoLED LED Driver, 1.5 → 55 V Output, 50 W Output, 150 → 1400 mA Output, Constant Current Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

eldoLED

Output Voltage

1.5 → 55 V

Maximum Output Power

50 W

Output Current

150 → 1400 mA

Dimmable

Yes

Input Voltage

120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0-10 V

AC or DC Input Voltage

AC, DC

Output

1.5 → 55 V @ 150 → 1400 mA

Current Rating

700 mA

Series

SOLOdrive

Voltage Rating

120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac

Number of Outputs

1

Primary Type

AC/DC-DC

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more