eldoLED LED Driver, 12 V, 24 V Output, 180W Output, 2A Output, Constant Voltage Dimmable

Номер на артикул на RS: 697-3020Марка: eldoLED№ по каталога на производителя: LIN180D2
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Brand

eldoLED

Output Voltage

12 V, 24 V

Maximum Output Power

180W

Output Current

2A

Dimmable

Yes

Input Voltage

12 → 28 V dc

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

DMX, RDM

AC or DC Input Voltage

DC

Voltage Rating

12 → 28V dc

Series

LINEARdrive

Детайли за продукта

LINEARdrive 4-24 A LED Drivers

The LINEARdrive series from eldoLED are a family of constant voltage LED drivers with a 4-24 A output. LINEARdrive LED drivers are available with DALI, DMX or 0-10V compatibility. They can be used for white, dynamic white and full colour lighting applications.
These eldoLED LED drivers are highly integrated, enclosed and easy to configure, with up to 4 independently controllable LED outputs. Designed for low power, indoor LED lighting applications, the LINEARdrive LED drivers can be integrated in a network or used as standalone devices. eldoLED's ShowMaster software allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.

Features of the eldoLED LINEARdrive LED drivers:
Independent LED driver modules
Constant voltage
4 A to 24 A output
Up to 4 LED outputs
DALI, DMX or 0-10V
Tunable dynamic response

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 114,05

€ 114,05 Всеки (ex VAT)

eldoLED LED Driver, 12 V, 24 V Output, 180W Output, 2A Output, Constant Voltage Dimmable

€ 114,05

€ 114,05 Всеки (ex VAT)

eldoLED LED Driver, 12 V, 24 V Output, 180W Output, 2A Output, Constant Voltage Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 114,05
5 - 9€ 108,00
10 - 24€ 106,64
25+€ 105,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

eldoLED

Output Voltage

12 V, 24 V

Maximum Output Power

180W

Output Current

2A

Dimmable

Yes

Input Voltage

12 → 28 V dc

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

DMX, RDM

AC or DC Input Voltage

DC

Voltage Rating

12 → 28V dc

Series

LINEARdrive

Детайли за продукта

LINEARdrive 4-24 A LED Drivers

The LINEARdrive series from eldoLED are a family of constant voltage LED drivers with a 4-24 A output. LINEARdrive LED drivers are available with DALI, DMX or 0-10V compatibility. They can be used for white, dynamic white and full colour lighting applications.
These eldoLED LED drivers are highly integrated, enclosed and easy to configure, with up to 4 independently controllable LED outputs. Designed for low power, indoor LED lighting applications, the LINEARdrive LED drivers can be integrated in a network or used as standalone devices. eldoLED's ShowMaster software allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.

Features of the eldoLED LINEARdrive LED drivers:
Independent LED driver modules
Constant voltage
4 A to 24 A output
Up to 4 LED outputs
DALI, DMX or 0-10V
Tunable dynamic response

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more