Технически документи
Спецификации
Детайли за продукта
LINEARdrive AC Series100W Dimmable LED Driver/Controller
The LINEARdrive AC series of mains constant voltage drivers, from EldoLED, are ideal for low-power, full-colour LED lighting applications. Compatible with 0-10V, LedSync, DMX-RDM and DALI, LINEARdrive AC LED drivers can be set to 12V or 24V output to suit the various LED strips available. Dimmable with multiple LED outputs that are controlled over four channels LINEARdrive AC LED drivers can be integrated into a network or used as a standalone device. In standalone mode, the ShowMaster sequencer can run standard or user-defined shows. Dynamic show sequences can be created and managed with the TOOLbox (available separately) and freely available PC software.
Input voltage: 120 to 277VAC
Output voltage: 12VDC or 24VDC, selectable via DIP switch
Output current: 2.8A absolute maximum rating per output
Output power: 100W max
4 LED outputs and 1 common anode
Power factor: >0.94
DALI, DMX/RDM and LedSync compatible
Hybrid HydraDrive: 15-bit resolution
Dimming control: smooth dimming from 100% to 0%, choice of linear or logarithmic dimming curve
Intuitive 3-button user interface for on-the-fly configuration
Interface for external control device: 10kΩ potentiometer, 0-10V source or momentary switch
ShowMaster: 9 default shows, up to 20 user-defined shows, uploadable via TOOLbox and PC software
€ 215,69
€ 215,69 Всеки (ex VAT)
1
€ 215,69
€ 215,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
LINEARdrive AC Series100W Dimmable LED Driver/Controller
The LINEARdrive AC series of mains constant voltage drivers, from EldoLED, are ideal for low-power, full-colour LED lighting applications. Compatible with 0-10V, LedSync, DMX-RDM and DALI, LINEARdrive AC LED drivers can be set to 12V or 24V output to suit the various LED strips available. Dimmable with multiple LED outputs that are controlled over four channels LINEARdrive AC LED drivers can be integrated into a network or used as a standalone device. In standalone mode, the ShowMaster sequencer can run standard or user-defined shows. Dynamic show sequences can be created and managed with the TOOLbox (available separately) and freely available PC software.
Input voltage: 120 to 277VAC
Output voltage: 12VDC or 24VDC, selectable via DIP switch
Output current: 2.8A absolute maximum rating per output
Output power: 100W max
4 LED outputs and 1 common anode
Power factor: >0.94
DALI, DMX/RDM and LedSync compatible
Hybrid HydraDrive: 15-bit resolution
Dimming control: smooth dimming from 100% to 0%, choice of linear or logarithmic dimming curve
Intuitive 3-button user interface for on-the-fly configuration
Interface for external control device: 10kΩ potentiometer, 0-10V source or momentary switch
ShowMaster: 9 default shows, up to 20 user-defined shows, uploadable via TOOLbox and PC software