eldoLED LED Driver Dimmable

Номер на артикул на RS: 177-5997Марка: eldoLED№ по каталога на производителя: LIN100M1
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Brand

eldoLED

Dimmable

Yes

LED Driver Type

LED Driver

Series

LINEARdrive

Страна на произход

China

Детайли за продукта

LINEARdrive AC Series100W Dimmable LED Driver/Controller

The LINEARdrive AC series of mains constant voltage drivers, from EldoLED, are ideal for low-power, full-colour LED lighting applications. Compatible with 0-10V, LedSync, DMX-RDM and DALI, LINEARdrive AC LED drivers can be set to 12V or 24V output to suit the various LED strips available. Dimmable with multiple LED outputs that are controlled over four channels LINEARdrive AC LED drivers can be integrated into a network or used as a standalone device. In standalone mode, the ShowMaster sequencer can run standard or user-defined shows. Dynamic show sequences can be created and managed with the TOOLbox (available separately) and freely available PC software.

Input voltage: 120 to 277VAC
Output voltage: 12VDC or 24VDC, selectable via DIP switch
Output current: 2.8A absolute maximum rating per output
Output power: 100W max
4 LED outputs and 1 common anode
Power factor: >0.94
DALI, DMX/RDM and LedSync compatible
Hybrid HydraDrive: 15-bit resolution
Dimming control: smooth dimming from 100% to 0%, choice of linear or logarithmic dimming curve
Intuitive 3-button user interface for on-the-fly configuration
Interface for external control device: 10kΩ potentiometer, 0-10V source or momentary switch
ShowMaster: 9 default shows, up to 20 user-defined shows, uploadable via TOOLbox and PC software

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 570,19

€ 178,51 Each (In a Box of 20) (ex VAT)

eldoLED LED Driver Dimmable

€ 3 570,19

€ 178,51 Each (In a Box of 20) (ex VAT)

eldoLED LED Driver Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
20 - 80€ 178,51€ 3 570,19
100+€ 174,939€ 3 498,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

eldoLED

Dimmable

Yes

LED Driver Type

LED Driver

Series

LINEARdrive

Страна на произход

China

Детайли за продукта

LINEARdrive AC Series100W Dimmable LED Driver/Controller

The LINEARdrive AC series of mains constant voltage drivers, from EldoLED, are ideal for low-power, full-colour LED lighting applications. Compatible with 0-10V, LedSync, DMX-RDM and DALI, LINEARdrive AC LED drivers can be set to 12V or 24V output to suit the various LED strips available. Dimmable with multiple LED outputs that are controlled over four channels LINEARdrive AC LED drivers can be integrated into a network or used as a standalone device. In standalone mode, the ShowMaster sequencer can run standard or user-defined shows. Dynamic show sequences can be created and managed with the TOOLbox (available separately) and freely available PC software.

Input voltage: 120 to 277VAC
Output voltage: 12VDC or 24VDC, selectable via DIP switch
Output current: 2.8A absolute maximum rating per output
Output power: 100W max
4 LED outputs and 1 common anode
Power factor: >0.94
DALI, DMX/RDM and LedSync compatible
Hybrid HydraDrive: 15-bit resolution
Dimming control: smooth dimming from 100% to 0%, choice of linear or logarithmic dimming curve
Intuitive 3-button user interface for on-the-fly configuration
Interface for external control device: 10kΩ potentiometer, 0-10V source or momentary switch
ShowMaster: 9 default shows, up to 20 user-defined shows, uploadable via TOOLbox and PC software

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more