Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

eldoLED LED Driver, 55V Output, 30W Output, 150 → 1400mA Output, Constant Current Dimmable

Номер на артикул на RS: 143-8889Марка: eldoLED№ по каталога на производителя: EC0361A4
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Brand

eldoLED

Output Voltage

55V

Maximum Output Power

30W

Output Current

150 → 1400mA

Dimmable

Yes

Input Voltage

120 → 250 V dc, 120 → 250 (ENEC) V ac, 120 → 277 (UL) V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

Output

55 V @ 150 → 1400 mA

Current Rating

350mA

Number of Outputs

1

Series

ECOdrive

Voltage Rating

120 → 250 V ac, 120 → 250 V dc, 120 → 277 V ac

Configuration

Enclosed

Primary Type

AC-DC

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2 653,68

€ 53,074 Each (In a Box of 50) (ex VAT)

eldoLED LED Driver, 55V Output, 30W Output, 150 → 1400mA Output, Constant Current Dimmable

€ 2 653,68

€ 53,074 Each (In a Box of 50) (ex VAT)

eldoLED LED Driver, 55V Output, 30W Output, 150 → 1400mA Output, Constant Current Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

eldoLED

Output Voltage

55V

Maximum Output Power

30W

Output Current

150 → 1400mA

Dimmable

Yes

Input Voltage

120 → 250 V dc, 120 → 250 (ENEC) V ac, 120 → 277 (UL) V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

Output

55 V @ 150 → 1400 mA

Current Rating

350mA

Number of Outputs

1

Series

ECOdrive

Voltage Rating

120 → 250 V ac, 120 → 250 V dc, 120 → 277 V ac

Configuration

Enclosed

Primary Type

AC-DC

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от