Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

eldoLED, 2 → 55V Output, 30W Output, 150 → 1050mA Output, Constant Current

Номер на артикул на RS: 901-1513Марка: eldoLED№ по каталога на производителя: EC0360A3
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Brand

eldoLED

Output Voltage

2 → 55V

Maximum Output Power

30W

Output Current

150 → 1050mA

Operation

Constant Current

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

Output

150 → 1050 mA @ 2 → 55 V

Current Rating

350mA

Series

ECOdrive

Voltage Rating

120 → 250 V ac, 120 → 250 V dc, 120 → 277 V ac

Number of Outputs

1

Configuration

Enclosed

Standards Met

CE, cULus, EL, ENEC 05, FCC, KEMA KEUR, RoHS, UL

Primary Type

AC-DC

Детайли за продукта

ECOdrive 30W LED Drivers

This family of 30 W LED drivers from eldoLED are from their ECOdrive series. ECOdrive programmable digital LED drivers provide standard LED luminaires with smooth flicker-free dimming. This dimming is done via DALI or 0-10V control.
ECOdrive LED drivers have a single configurable constant current (CC) LED output. They also utilise LEDcode technology which enables the user to program the driver output over a large application area.
The 30 W ECOdrive family are designed for indoor applications. There are a variety of different packages available within the series, making it easier to match with a large variety of lighting designs.

Features of the 30 Watt ECOdrive LED drivers:
Programmable digital LED drivers
30 W power output
Smooth dimming to 1%
1 LED output
Indoor applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

eldoLED, 2 → 55V Output, 30W Output, 150 → 1050mA Output, Constant Current

P.O.A.

eldoLED, 2 → 55V Output, 30W Output, 150 → 1050mA Output, Constant Current
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

eldoLED

Output Voltage

2 → 55V

Maximum Output Power

30W

Output Current

150 → 1050mA

Operation

Constant Current

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

Output

150 → 1050 mA @ 2 → 55 V

Current Rating

350mA

Series

ECOdrive

Voltage Rating

120 → 250 V ac, 120 → 250 V dc, 120 → 277 V ac

Number of Outputs

1

Configuration

Enclosed

Standards Met

CE, cULus, EL, ENEC 05, FCC, KEMA KEUR, RoHS, UL

Primary Type

AC-DC

Детайли за продукта

ECOdrive 30W LED Drivers

This family of 30 W LED drivers from eldoLED are from their ECOdrive series. ECOdrive programmable digital LED drivers provide standard LED luminaires with smooth flicker-free dimming. This dimming is done via DALI or 0-10V control.
ECOdrive LED drivers have a single configurable constant current (CC) LED output. They also utilise LEDcode technology which enables the user to program the driver output over a large application area.
The 30 W ECOdrive family are designed for indoor applications. There are a variety of different packages available within the series, making it easier to match with a large variety of lighting designs.

Features of the 30 Watt ECOdrive LED drivers:
Programmable digital LED drivers
30 W power output
Smooth dimming to 1%
1 LED output
Indoor applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от