Технически документи
Спецификации
Brand
ELCDecade Box Type
Inductance
Inductance Resolution
1µH
Best Inductance Accuracy
±5%
Dimensions
100 x 427 x 72mm
Width
427mm
Length
100mm
Height
72mm
Weight
1.6kg
Minimum Inductance
1µH
Maximum Inductance
11.111H
Страна на произход
France
Детайли за продукта
Inductance decade box
Inductance box with 7 highly accurate decades, adjustable via a rotary control.
7 decades: ( x 1 μH, x 10 μH, x 100 μH, x 1 mH, x 10 mH, x 100 mH, x 1 H)
4 mm safety sockets for banana plugs.
Available in calibrated version.
€ 259,70
€ 259,70 Всеки (ex VAT)
1
€ 259,70
€ 259,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ELCDecade Box Type
Inductance
Inductance Resolution
1µH
Best Inductance Accuracy
±5%
Dimensions
100 x 427 x 72mm
Width
427mm
Length
100mm
Height
72mm
Weight
1.6kg
Minimum Inductance
1µH
Maximum Inductance
11.111H
Страна на произход
France
Детайли за продукта
Inductance decade box
Inductance box with 7 highly accurate decades, adjustable via a rotary control.
7 decades: ( x 1 μH, x 10 μH, x 100 μH, x 1 mH, x 10 mH, x 100 mH, x 1 H)
4 mm safety sockets for banana plugs.
Available in calibrated version.