Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ELC ALE Switched Mode DIN Rail Power Supply, 230V → 440V ac ac Input, 24V dc dc Output, 12.5A Output, 300W

Номер на артикул на RS: 217-839Марка: ELC№ по каталога на производителя: ALE2412
brand-logo

Технически документи

Спецификации

Brand

ELC

Series

ALE

Type

Switched Mode

AC Input Voltage

190 V ac → 440V ac

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V → 440V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

12.5A

Power Rating

300W

Dimensions

120 x 120 x 120mm

Depth

120mm

Width

120mm

Height

120mm

Minimum Temperature

+5°C

Model

DIN RAIL

Load Regulation

50mV

Special Features

Battery charger pb 24V, Low ripple <3mV

Mounting Type

DIN Rail Mount

Ripple And Noise

3mV

Output Voltage Adjustment Range

20 → 30V

Maximum Temperature

+45°C

Страна на произход

France

Детайли за продукта

ALE2412 equipment power supply 300 W

Switch mode power supply 24 V, 12.5 A.
Output ripple < 3mV effective.
Complies with EN 61000-3-2, integrated ACTIVE power factor correction.
Diagnostic: relay status alert with changeover contact.
Adjustable output voltage 20 → 30 Volts.
15 A at 20 V - 10 A at 30 V.
Primary voltage 190 → 440 V.
Power: N+1 cumulative power supplies, thanks to active parallel capability.
Protection against short-circuits.
For mounting on DIN rail.

Standards

EN 60950, EN 50081-2, EN 61000-6-2

Информацията за складовите наличности временно не е налична.

€ 268,87

€ 268,87 Всеки (ex VAT)

ELC ALE Switched Mode DIN Rail Power Supply, 230V → 440V ac ac Input, 24V dc dc Output, 12.5A Output, 300W

€ 268,87

€ 268,87 Всеки (ex VAT)

ELC ALE Switched Mode DIN Rail Power Supply, 230V → 440V ac ac Input, 24V dc dc Output, 12.5A Output, 300W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ELC

Series

ALE

Type

Switched Mode

AC Input Voltage

190 V ac → 440V ac

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V → 440V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

12.5A

Power Rating

300W

Dimensions

120 x 120 x 120mm

Depth

120mm

Width

120mm

Height

120mm

Minimum Temperature

+5°C

Model

DIN RAIL

Load Regulation

50mV

Special Features

Battery charger pb 24V, Low ripple <3mV

Mounting Type

DIN Rail Mount

Ripple And Noise

3mV

Output Voltage Adjustment Range

20 → 30V

Maximum Temperature

+45°C

Страна на произход

France

Детайли за продукта

ALE2412 equipment power supply 300 W

Switch mode power supply 24 V, 12.5 A.
Output ripple < 3mV effective.
Complies with EN 61000-3-2, integrated ACTIVE power factor correction.
Diagnostic: relay status alert with changeover contact.
Adjustable output voltage 20 → 30 Volts.
15 A at 20 V - 10 A at 30 V.
Primary voltage 190 → 440 V.
Power: N+1 cumulative power supplies, thanks to active parallel capability.
Protection against short-circuits.
For mounting on DIN rail.

Standards

EN 60950, EN 50081-2, EN 61000-6-2