Технически документи
Спецификации
Brand
ELCSeries
ALE
Type
Linear
AC Input Voltage
230 V ac → 400V ac
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
230V → 440V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
125 x 155 x 135mm
Width
125mm
Height
135mm
Depth
155mm
Mounting Type
DIN Rail Mount
Ripple And Noise
±5%
Maximum Temperature
+55°C
Minimum Temperature
+5°C
Model
DIN RAIL
Страна на произход
France
Детайли за продукта
ALE series filtered rectified power supplies
DIN rail power supply.
High efficiency: Toroidal safety transformer (SELV).
Power from 60 W → 240 W.
Power supply featuring short-circuit protection via secondary fuse.
Floating output on spring terminal with lever.
Green "power supply ON" LED.
Protection index IP30.
Max. wire cross-section 2.5 mm².
Standards
EN61558-2-6, EN61000-6-2, EN61000-6-4 and EN 61131-2
€ 186,61
€ 186,61 Всеки (ex VAT)
1
€ 186,61
€ 186,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ELCSeries
ALE
Type
Linear
AC Input Voltage
230 V ac → 400V ac
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
230V → 440V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
125 x 155 x 135mm
Width
125mm
Height
135mm
Depth
155mm
Mounting Type
DIN Rail Mount
Ripple And Noise
±5%
Maximum Temperature
+55°C
Minimum Temperature
+5°C
Model
DIN RAIL
Страна на произход
France
Детайли за продукта
ALE series filtered rectified power supplies
DIN rail power supply.
High efficiency: Toroidal safety transformer (SELV).
Power from 60 W → 240 W.
Power supply featuring short-circuit protection via secondary fuse.
Floating output on spring terminal with lever.
Green "power supply ON" LED.
Protection index IP30.
Max. wire cross-section 2.5 mm².
Standards
EN61558-2-6, EN61000-6-2, EN61000-6-4 and EN 61131-2