Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ELC ALE Linear DIN Rail Power Supply, 230V → 440V ac ac Input, 24V dc dc Output, 5A Output, 120W

Номер на артикул на RS: 468-342Марка: ELC№ по каталога на производителя: ALE2405R
brand-logo

Технически документи

Спецификации

Brand

ELC

Series

ALE

AC Input Voltage

230 V ac → 400V ac

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V → 440V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

90 x 145 x 125mm

Width

90mm

Depth

145mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

+5°C

Model

DIN RAIL

Ripple And Noise

±5%

Maximum Temperature

+55°C

Страна на произход

France

Детайли за продукта

ALE series filtered rectified power supplies

DIN rail power supply.
High efficiency: Toroidal safety transformer (SELV).
Power from 60 W → 240 W.
Power supply featuring short-circuit protection via secondary fuse.
Floating output on spring terminal with lever.
Green "power supply ON" LED.
Protection index IP30.
Max. wire cross-section 2.5 mm².

Standards

EN61558-2-6, EN61000-6-2, EN61000-6-4 and EN 61131-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 144,90

€ 144,90 Всеки (ex VAT)

ELC ALE Linear DIN Rail Power Supply, 230V → 440V ac ac Input, 24V dc dc Output, 5A Output, 120W

€ 144,90

€ 144,90 Всеки (ex VAT)

ELC ALE Linear DIN Rail Power Supply, 230V → 440V ac ac Input, 24V dc dc Output, 5A Output, 120W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ELC

Series

ALE

AC Input Voltage

230 V ac → 400V ac

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V → 440V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

90 x 145 x 125mm

Width

90mm

Depth

145mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

+5°C

Model

DIN RAIL

Ripple And Noise

±5%

Maximum Temperature

+55°C

Страна на произход

France

Детайли за продукта

ALE series filtered rectified power supplies

DIN rail power supply.
High efficiency: Toroidal safety transformer (SELV).
Power from 60 W → 240 W.
Power supply featuring short-circuit protection via secondary fuse.
Floating output on spring terminal with lever.
Green "power supply ON" LED.
Protection index IP30.
Max. wire cross-section 2.5 mm².

Standards

EN61558-2-6, EN61000-6-2, EN61000-6-4 and EN 61131-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more