ELC ALE Switched Mode DIN Rail Power Supply, 230V → 440V ac ac Input, 12V dc dc Output, 25A Output, 300W

Номер на артикул на RS: 217-845Марка: ELC№ по каталога на производителя: ALE1225
brand-logo

Технически документи

Спецификации

Brand

ELC

Series

ALE

Type

Switched Mode

AC Input Voltage

190 V ac → 440V ac

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V → 440V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

25A

Dimensions

120 x 120 x 120mm

Depth

120mm

Height

120mm

Width

120mm

Minimum Temperature

+5°C

Model

DIN RAIL

Load Regulation

100mV

Special Features

Battery charger pb 12V, Low ripple <3mV

Maximum Temperature

+45°C

Mounting Type

DIN Rail Mount

Ripple And Noise

3mV

Output Voltage Adjustment Range

10 → 15V

Страна на произход

France

Детайли за продукта

ALE1225 equipment power supply 300 W

Switch mode power supply 12 V, 25 A.
Output ripple < 3mV effective.
Complies with EN 61000-3-2; integrated ACTIVE power factor correction.
Diagnostic: relay status alert with changeover contact
Adjustable output voltage 10 → 15 Volts.
Power: N+1 cumulative power supplies, thanks to active parallel capability
Protection against short-circuits.
For mounting on DIN rail.

Standards

EN 60950, EN 50081-2, EN 61000-6-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 267,12

€ 267,12 Всеки (ex VAT)

ELC ALE Switched Mode DIN Rail Power Supply, 230V → 440V ac ac Input, 12V dc dc Output, 25A Output, 300W

€ 267,12

€ 267,12 Всеки (ex VAT)

ELC ALE Switched Mode DIN Rail Power Supply, 230V → 440V ac ac Input, 12V dc dc Output, 25A Output, 300W

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

ELC

Series

ALE

Type

Switched Mode

AC Input Voltage

190 V ac → 440V ac

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V → 440V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

25A

Dimensions

120 x 120 x 120mm

Depth

120mm

Height

120mm

Width

120mm

Minimum Temperature

+5°C

Model

DIN RAIL

Load Regulation

100mV

Special Features

Battery charger pb 12V, Low ripple <3mV

Maximum Temperature

+45°C

Mounting Type

DIN Rail Mount

Ripple And Noise

3mV

Output Voltage Adjustment Range

10 → 15V

Страна на произход

France

Детайли за продукта

ALE1225 equipment power supply 300 W

Switch mode power supply 12 V, 25 A.
Output ripple < 3mV effective.
Complies with EN 61000-3-2; integrated ACTIVE power factor correction.
Diagnostic: relay status alert with changeover contact
Adjustable output voltage 10 → 15 Volts.
Power: N+1 cumulative power supplies, thanks to active parallel capability
Protection against short-circuits.
For mounting on DIN rail.

Standards

EN 60950, EN 50081-2, EN 61000-6-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от