Технически документи
Спецификации
Brand
ELCSeries
ALE
Type
Switched Mode
AC Input Voltage
190 V ac → 253V ac
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
5A
Power Rating
60W
Depth
106mm
Width
106mm
Height
85mm
Minimum Temperature
-25°C
Model
DIN RAIL
Load Regulation
10mV
Special Features
Battery charger pb 12V, Low ripple <3mV
Mounting Type
DIN Rail Mount
Ripple And Noise
3mV
Output Voltage Adjustment Range
10 → 15V
Maximum Temperature
+70°C
Страна на произход
France
Детайли за продукта
ALE series stabilised cut-out power supplies.
Modular power supplies with floating outputs on pull-out screw terminals for 2.5 mm2 wires.
For mounting on DIN rail.
Protection against short-circuits.
Output ripple < 3mV effective.
Adjustable output voltage.
LED display.
Protection index IP30.
Standards
EN 60950, EN 61000-6-2 and EN 61000-6-4
€ 84,52
€ 84,52 Всеки (ex VAT)
1
€ 84,52
€ 84,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ELCSeries
ALE
Type
Switched Mode
AC Input Voltage
190 V ac → 253V ac
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
5A
Power Rating
60W
Depth
106mm
Width
106mm
Height
85mm
Minimum Temperature
-25°C
Model
DIN RAIL
Load Regulation
10mV
Special Features
Battery charger pb 12V, Low ripple <3mV
Mounting Type
DIN Rail Mount
Ripple And Noise
3mV
Output Voltage Adjustment Range
10 → 15V
Maximum Temperature
+70°C
Страна на произход
France
Детайли за продукта
ALE series stabilised cut-out power supplies.
Modular power supplies with floating outputs on pull-out screw terminals for 2.5 mm2 wires.
For mounting on DIN rail.
Protection against short-circuits.
Output ripple < 3mV effective.
Adjustable output voltage.
LED display.
Protection index IP30.
Standards
EN 60950, EN 61000-6-2 and EN 61000-6-4