EICHOFF Push Button Switch, Latching, Panel Mount, DPDT, 230V

Номер на артикул на RS: 398-5207Марка: EICHOFF№ по каталога на производителя: 3251-20-01/52

Технически документи

Спецификации

Brand

EICHOFF

Switch Operation

Latching

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

Red/Green

Contact Configuration

DPDT

Voltage Rating

230V

Push Button Style

Rectangular

Contact Current Rating

16 A @ 230 V ac

Legend

I / O

Manufacturer Part No.

3251-20-01/52

Terminal Type

Tab

Страна на произход

Germany

Детайли за продукта

No-Volt Release Switch Modules

Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.

Nominal operating voltage 230V; switching current 16A
Prevents re-start of machinery or equipment in unsafe condition
Extra contact versions permit remote tripping
Panel mount, cutout size (45.2x21.7mm)
Protection kits available, snap-in pushbutton comes complete with protection kit
Double pole isolation
Back boot (square version) gives additional protection
Complete mains unit ideal for workbench installation
IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)

Standards

DIN/VDE 0660 pt 102; IEC 947-4-2

Информацията за складовите наличности временно не е налична.

€ 24,05

€ 24,05 Всеки (ex VAT)

EICHOFF Push Button Switch, Latching, Panel Mount, DPDT, 230V

€ 24,05

€ 24,05 Всеки (ex VAT)

EICHOFF Push Button Switch, Latching, Panel Mount, DPDT, 230V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 24,05
50 - 99€ 19,80
100 - 249€ 19,34
250+€ 17,92

Технически документи

Спецификации

Brand

EICHOFF

Switch Operation

Latching

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

Red/Green

Contact Configuration

DPDT

Voltage Rating

230V

Push Button Style

Rectangular

Contact Current Rating

16 A @ 230 V ac

Legend

I / O

Manufacturer Part No.

3251-20-01/52

Terminal Type

Tab

Страна на произход

Germany

Детайли за продукта

No-Volt Release Switch Modules

Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.

Nominal operating voltage 230V; switching current 16A
Prevents re-start of machinery or equipment in unsafe condition
Extra contact versions permit remote tripping
Panel mount, cutout size (45.2x21.7mm)
Protection kits available, snap-in pushbutton comes complete with protection kit
Double pole isolation
Back boot (square version) gives additional protection
Complete mains unit ideal for workbench installation
IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)

Standards

DIN/VDE 0660 pt 102; IEC 947-4-2