Egston 15W Plug In Power Supply 5V dc Output, 3A Output

Номер на артикул на RS: 742-4753Марка: Egston№ по каталога на производителя: 003920166
brand-logo

Технически документи

Спецификации

Brand

Egston

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

15W

Cable Length

1.5m

Standards Met

ErP Compliant

Length

105mm

Width

42mm

Depth

56mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Load Regulation

±3%

Страна на произход

Czech Republic

Детайли за продукта

Egston 12W & 30W Switch Mode ErP 2-pin European Plug-in Power Supply - E Series

Switch mode, 2 pin European plug in power supplies with ErP level V compliance. These 2 pin European plug-in power supplies have a wide input voltage range of 90 to 264 Vac and are supplied with 5 secondary DC output connectors.

ErP level V compliant
Small, lightweight design
Wide input voltage range
High efficiency of up to 87%
Low standby power use
Class II protection
Short circuit proof
1.5m cable

Supplied with

5 secondary DC output connectors

Approvals

ENEC 22

Standards

EN 55014-1/2, EN 55022, EN 55024, EN 55011, EN 60950-1, UL 60950-1

Може да се интересувате от
Friwo 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output
€ 56,91Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Egston 15W Plug In Power Supply 5V dc Output, 3A Output

P.O.A.

Egston 15W Plug In Power Supply 5V dc Output, 3A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Friwo 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output
€ 56,91Всеки (ex VAT)

Технически документи

Спецификации

Brand

Egston

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

15W

Cable Length

1.5m

Standards Met

ErP Compliant

Length

105mm

Width

42mm

Depth

56mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Load Regulation

±3%

Страна на произход

Czech Republic

Детайли за продукта

Egston 12W & 30W Switch Mode ErP 2-pin European Plug-in Power Supply - E Series

Switch mode, 2 pin European plug in power supplies with ErP level V compliance. These 2 pin European plug-in power supplies have a wide input voltage range of 90 to 264 Vac and are supplied with 5 secondary DC output connectors.

ErP level V compliant
Small, lightweight design
Wide input voltage range
High efficiency of up to 87%
Low standby power use
Class II protection
Short circuit proof
1.5m cable

Supplied with

5 secondary DC output connectors

Approvals

ENEC 22

Standards

EN 55014-1/2, EN 55022, EN 55024, EN 55011, EN 60950-1, UL 60950-1

Може да се интересувате от
Friwo 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output
€ 56,91Всеки (ex VAT)