Технически документи
Спецификации
Brand
Ega-MasterHammer Type
Sledgehammer
Head Material
Beryllium Copper
Non Sparking
Yes
Handle Material
Fibreglass
Overall Length
900 mm
Weight
3kg
Страна на произход
Spain
Детайли за продукта
EGA Master Non-Sparking Sledgehammers
These sledgehammers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these sledgehammers comfortable and easy to use.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Product Applications
EGA Master non-sparking sledgehammers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
Hammers
€ 472,88
€ 472,88 Всеки (ex VAT)
1
€ 472,88
€ 472,88 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Ega-MasterHammer Type
Sledgehammer
Head Material
Beryllium Copper
Non Sparking
Yes
Handle Material
Fibreglass
Overall Length
900 mm
Weight
3kg
Страна на произход
Spain
Детайли за продукта
EGA Master Non-Sparking Sledgehammers
These sledgehammers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these sledgehammers comfortable and easy to use.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Product Applications
EGA Master non-sparking sledgehammers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.