Ega-Master Beryllium Copper Sledgehammer with Fibreglass Handle, 1kg

Номер на артикул на RS: 123-0350Марка: Ega-Master№ по каталога на производителя: 70502IMPA: 615740
brand-logo
Преглед на всички в Чукове

Технически документи

Спецификации

Hammer Type

Sledgehammer

Head Material

Beryllium Copper

Non Sparking

Yes

Handle Material

Fibreglass

Overall Length

370 mm

Weight

1kg

Страна на произход

Spain

Детайли за продукта

EGA Master Non-Sparking Sledgehammers

These sledgehammers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these sledgehammers comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking sledgehammers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

Hammers

€ 202,64

€ 202,64 Всеки (ex VAT)

Ega-Master Beryllium Copper Sledgehammer with Fibreglass Handle, 1kg

€ 202,64

€ 202,64 Всеки (ex VAT)

Ega-Master Beryllium Copper Sledgehammer with Fibreglass Handle, 1kg

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Hammer Type

Sledgehammer

Head Material

Beryllium Copper

Non Sparking

Yes

Handle Material

Fibreglass

Overall Length

370 mm

Weight

1kg

Страна на произход

Spain

Детайли за продукта

EGA Master Non-Sparking Sledgehammers

These sledgehammers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these sledgehammers comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking sledgehammers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

Hammers