Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Ega-Master Beryllium Copper Ball-Pein Hammer with Fibreglass Handle, 200g

Номер на артикул на RS: 123-0346Марка: Ega-Master№ по каталога на производителя: 70488IMPA: 615711
brand-logo
Преглед на всички в Чукове

Технически документи

Спецификации

Hammer Type

Ball-Pein Hammer

Head Material

Beryllium Copper

Non Sparking

Yes

Handle Material

Fibreglass

Overall Length

280 mm

Weight

200g

Страна на произход

Spain

Детайли за продукта

EGA Master Non-Sparking Ball Pein Hammer

These ball pein hammers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these ball pein hammers comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking ball pein hammers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

Информацията за складовите наличности временно не е налична.

€ 53,19

€ 53,19 Всеки (ex VAT)

Ega-Master Beryllium Copper Ball-Pein Hammer with Fibreglass Handle, 200g

€ 53,19

€ 53,19 Всеки (ex VAT)

Ega-Master Beryllium Copper Ball-Pein Hammer with Fibreglass Handle, 200g
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Hammer Type

Ball-Pein Hammer

Head Material

Beryllium Copper

Non Sparking

Yes

Handle Material

Fibreglass

Overall Length

280 mm

Weight

200g

Страна на произход

Spain

Детайли за продукта

EGA Master Non-Sparking Ball Pein Hammer

These ball pein hammers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these ball pein hammers comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking ball pein hammers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.