Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EDL Lighting Limited LED Machine Light, 110 → 240 V ac, 28 x 0.5 W, 560mm Reach

Номер на артикул на RS: 794-3487Марка: EDL Lighting Limited№ по каталога на производителя: 00640
brand-logo
Преглед на всички в Машинни светлини

Технически документи

Спецификации

Lamp Type

LED

Light Style

Linear Fixed

Voltage Rating

110 → 240 V ac

Wattage

28 x 0.5 W

IP Rating

IP67

Maximum Reach

560mm

Cable Length

2.7m

Страна на произход

United Kingdom

Детайли за продукта

LED Tubelight IP67 no Plug

The Tubelight LED is waterproof rated to IP67 and comes complete with brackets and trailing lead without plug. The main body of this LED tube is manufactured from impact resistant polycarbonate. The LED technology of this Tube light guarantees great energy saving and low maintenance cost. This tube lamp has many applications within the manufacturing and food industries as well as marine environments. The plastic end caps are secured using stainless steel screws to ensure not only a watertight seal but also a unit that will resist corrosion.

Impact resistant polycarbonate tube
28 x 0.5W Cree LED’s, 92.6Lm per Watt
Micro Linear diffuser
Moulded plastic end caps with stainless steel securing screws
Electronic driver 11v/240v 50/60 Hz
Polished aluminium gear tray for maximum light output
Trailing cable approx. 2.7m without plug

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

EDL Lighting Limited LED Machine Light, 110 → 240 V ac, 28 x 0.5 W, 560mm Reach

P.O.A.

EDL Lighting Limited LED Machine Light, 110 → 240 V ac, 28 x 0.5 W, 560mm Reach
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Lamp Type

LED

Light Style

Linear Fixed

Voltage Rating

110 → 240 V ac

Wattage

28 x 0.5 W

IP Rating

IP67

Maximum Reach

560mm

Cable Length

2.7m

Страна на произход

United Kingdom

Детайли за продукта

LED Tubelight IP67 no Plug

The Tubelight LED is waterproof rated to IP67 and comes complete with brackets and trailing lead without plug. The main body of this LED tube is manufactured from impact resistant polycarbonate. The LED technology of this Tube light guarantees great energy saving and low maintenance cost. This tube lamp has many applications within the manufacturing and food industries as well as marine environments. The plastic end caps are secured using stainless steel screws to ensure not only a watertight seal but also a unit that will resist corrosion.

Impact resistant polycarbonate tube
28 x 0.5W Cree LED’s, 92.6Lm per Watt
Micro Linear diffuser
Moulded plastic end caps with stainless steel securing screws
Electronic driver 11v/240v 50/60 Hz
Polished aluminium gear tray for maximum light output
Trailing cable approx. 2.7m without plug

Може да се интересувате от