Edimax AC1750 USB 3.0 WiFi Adapter, 1300Mbit/s Data Rate

Номер на артикул на RS: 136-3086Марка: Edimax№ по каталога на производителя: EW-7833UAC
brand-logo
Преглед на всички в WiFi Adapters

Технически документи

Спецификации

Brand

Edimax

Interface

USB 3.0

Wireless Connectivity

WiFi

WiFi Rating

AC1750

WiFi Standard

802.11a, 802.11ac, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

1300Mbit/s

Security Protocols

WEP, WPA, WPA2, WPS

Страна на произход

China

Детайли за продукта

Edimax AC1750 Dual-Band Wi-Fi USB 3.0 Adapter

The Edimax AC1750 Dual-Band WiFi USB 3.0 Adapter with 180° adjustable antenna and 11 ac Super Fast WiFi Speed. The EW-7833UAC high performance 3T3R MIMO technology provides super-high speeds up to 1300 Mbps and is backwards compatible with 802.11a/b/g/n wireless devicess

• 11 ac Super Fast WiFi Speed
• USB 3.0 Interface
• Faster WiFi with Beamforming Technology
• High Performance with 3T3R MIMO Technology (Multiple input, Multiple output)
• Flexible 180° Antenna
• Secure WiFi
• Easy One-Click Wireless Connections
• Supports Windows 7/8/8.1/10 MAC OS 10.7 and Linux

Edimax Wireless

Може да се интересувате от
D-Link AC900 WiFi USB 3.0 WiFi Adapter
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Edimax AC1750 USB 3.0 WiFi Adapter, 1300Mbit/s Data Rate

P.O.A.

Edimax AC1750 USB 3.0 WiFi Adapter, 1300Mbit/s Data Rate
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
D-Link AC900 WiFi USB 3.0 WiFi Adapter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Edimax

Interface

USB 3.0

Wireless Connectivity

WiFi

WiFi Rating

AC1750

WiFi Standard

802.11a, 802.11ac, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

1300Mbit/s

Security Protocols

WEP, WPA, WPA2, WPS

Страна на произход

China

Детайли за продукта

Edimax AC1750 Dual-Band Wi-Fi USB 3.0 Adapter

The Edimax AC1750 Dual-Band WiFi USB 3.0 Adapter with 180° adjustable antenna and 11 ac Super Fast WiFi Speed. The EW-7833UAC high performance 3T3R MIMO technology provides super-high speeds up to 1300 Mbps and is backwards compatible with 802.11a/b/g/n wireless devicess

• 11 ac Super Fast WiFi Speed
• USB 3.0 Interface
• Faster WiFi with Beamforming Technology
• High Performance with 3T3R MIMO Technology (Multiple input, Multiple output)
• Flexible 180° Antenna
• Secure WiFi
• Easy One-Click Wireless Connections
• Supports Windows 7/8/8.1/10 MAC OS 10.7 and Linux

Edimax Wireless

Може да се интересувате от
D-Link AC900 WiFi USB 3.0 WiFi Adapter
P.O.A.Всеки (ex VAT)