Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Edimax USB 3.0 Wireless Adapter

Номер на артикул на RS: 786-9314Марка: Edimax№ по каталога на производителя: EW-7822UAC
brand-logo
Преглед на всички в WiFi Adapters

Технически документи

Спецификации

Brand

Edimax

Interface

USB 3.0

WiFi Standard

802.11a, 802.11ac, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

867Mbit/s

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Ediamx AC1200 Wireless Dual-Band USB Adapter

The Edimax EW-7822UAC is the next generation of Wi-Fi adapter, super-speed 802.11ac dual-band routers are already available but wireless devices are still stuck with 802.11n technology. Upgrade your wireless device to dual-band 802.11ac with the fastest possible USB 3.0 connectivity for blistering Wi-Fi speeds on the interference free 5Ghz frequency band

World’s first AC1200 Wi-Fi Adapter with a USB 3.0 port
Backward compatible with 802.11a/b/g/n standards
Dual-band wireless connectivity for 2.4GHz or 5GHz
Features a hardware WPS (Wi-Fi Protected Setup) button for easy wireless connections
Adjustable foldaway antenna for optimum Wi-Fi performance
Compatible with Windows 8
Features EZmax multi-language setup wizard
World's first for Mac OS X (10.8.4 or above supports USB 3.0)

Edimax Wireless

Може да се интересувате от
StarTech.com AC600 WiFi USB 2.0 WiFi Adapter
€ 51,60Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Edimax USB 3.0 Wireless Adapter

P.O.A.

Edimax USB 3.0 Wireless Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
StarTech.com AC600 WiFi USB 2.0 WiFi Adapter
€ 51,60Всеки (ex VAT)

Технически документи

Спецификации

Brand

Edimax

Interface

USB 3.0

WiFi Standard

802.11a, 802.11ac, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

867Mbit/s

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Ediamx AC1200 Wireless Dual-Band USB Adapter

The Edimax EW-7822UAC is the next generation of Wi-Fi adapter, super-speed 802.11ac dual-band routers are already available but wireless devices are still stuck with 802.11n technology. Upgrade your wireless device to dual-band 802.11ac with the fastest possible USB 3.0 connectivity for blistering Wi-Fi speeds on the interference free 5Ghz frequency band

World’s first AC1200 Wi-Fi Adapter with a USB 3.0 port
Backward compatible with 802.11a/b/g/n standards
Dual-band wireless connectivity for 2.4GHz or 5GHz
Features a hardware WPS (Wi-Fi Protected Setup) button for easy wireless connections
Adjustable foldaway antenna for optimum Wi-Fi performance
Compatible with Windows 8
Features EZmax multi-language setup wizard
World's first for Mac OS X (10.8.4 or above supports USB 3.0)

Edimax Wireless

Може да се интересувате от
StarTech.com AC600 WiFi USB 2.0 WiFi Adapter
€ 51,60Всеки (ex VAT)