Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Edimax PCI Wireless Adapter

Номер на артикул на RS: 760-3640Марка: Edimax№ по каталога на производителя: EW-7711IN
brand-logo
Преглед на всички в WiFi Adapters

Технически документи

Спецификации

Brand

Edimax

Interface

PCI

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

Up → 150Mbit/s

Security Protocols

64/128-bit WEP, WPA, WPA2

Страна на произход

China

Детайли за продукта

Edimax 150Mbps Wireless 32‐bit PCI Adapter

EW-7711In is a 32-bit wireless PCI adapter which provides a simple and easy way to add or upgrade wireless connectivity to your desktop or notebook computer. This PCI adapter supports higher data rates up to 150Mpbs when connected to a wireless 802.11n device. You can also connect to any public wireless hotspot for Internet to retrieve e-mail, surf web sites or use instant messaging

Complies with wireless 802.11b/g/n standards with data rate up to 150Mbps
Increases wireless coverage 3 times further
Detachable antenna with long length cable provides convenience to locate the antenna
Includes multi‐language EZmax setup wizard
Supports 64/128‐bit WEP, WPA , WPA2 encryption and WPS‐compatible

Standards

802.11b/g/n

Edimax Wireless

Може да се интересувате от
Edimax N300 WiFi USB 2.0 WiFi Adapter
€ 21,39Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Edimax PCI Wireless Adapter

P.O.A.

Edimax PCI Wireless Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Edimax N300 WiFi USB 2.0 WiFi Adapter
€ 21,39Всеки (ex VAT)

Технически документи

Спецификации

Brand

Edimax

Interface

PCI

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

Up → 150Mbit/s

Security Protocols

64/128-bit WEP, WPA, WPA2

Страна на произход

China

Детайли за продукта

Edimax 150Mbps Wireless 32‐bit PCI Adapter

EW-7711In is a 32-bit wireless PCI adapter which provides a simple and easy way to add or upgrade wireless connectivity to your desktop or notebook computer. This PCI adapter supports higher data rates up to 150Mpbs when connected to a wireless 802.11n device. You can also connect to any public wireless hotspot for Internet to retrieve e-mail, surf web sites or use instant messaging

Complies with wireless 802.11b/g/n standards with data rate up to 150Mbps
Increases wireless coverage 3 times further
Detachable antenna with long length cable provides convenience to locate the antenna
Includes multi‐language EZmax setup wizard
Supports 64/128‐bit WEP, WPA , WPA2 encryption and WPS‐compatible

Standards

802.11b/g/n

Edimax Wireless

Може да се интересувате от
Edimax N300 WiFi USB 2.0 WiFi Adapter
€ 21,39Всеки (ex VAT)