Edimax ES-5500G, Unmanaged 5 Port Ethernet Switch, Type G - British 3-Pin

Номер на артикул на RS: 136-3031Марка: Edimax№ по каталога на производителя: ES-5500GV3
brand-logo

Технически документи

Спецификации

Brand

Edimax

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

25.5mm

Network Speed

10/100/1000Mbit/s

Model

ES-5500G

Plug Type

Type G - British 3-Pin

Width

71mm

Depth

98mm

Dimensions

98 x 71 x 25.5mm

Детайли за продукта

Edimax Gigabit Desktop Switch

Edimax 10/100/1000 Mbps Gigabit Desktop unmanaged switch is designed to enhance network performance. The desktop switch uses store and forward packet-switching technology which offers reliable data transfer.
The Gigabit Desktop switch is ideal for network connectivity for the SOHO environment.
The switch with plastic housing offers Gigabit Ethernet solution for users to extend home networks and to fulfil their online gaming, multimedia transferring and streaming needs.
The plug-and-play design allows you to connect network devices such as PCs, network storages and print servers to the home network with no manual configuration involved.

• Complies with IEEE802.3, IEEE802.3u and IEEE802.3ab standards
• Supports auto MDI/MDI-X crossover detecting and auto correction
• Supports full and half duplex for 10/100Mbps, and full duplex for 1000Mbps
• Wire-speed packet filtering and forwarding rate
• Plug and play
• Store-and-forward architecture filters fragment and CRC error packets
• Supports jumbo frames up to 9K bytes
• Supports IEEE802.3az energy efficient Ethernet function

Edimax Ethernet Switch

Информацията за складовите наличности временно не е налична.

€ 28,89

€ 28,89 Всеки (ex VAT)

Edimax ES-5500G, Unmanaged 5 Port Ethernet Switch, Type G - British 3-Pin

€ 28,89

€ 28,89 Всеки (ex VAT)

Edimax ES-5500G, Unmanaged 5 Port Ethernet Switch, Type G - British 3-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Edimax

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

25.5mm

Network Speed

10/100/1000Mbit/s

Model

ES-5500G

Plug Type

Type G - British 3-Pin

Width

71mm

Depth

98mm

Dimensions

98 x 71 x 25.5mm

Детайли за продукта

Edimax Gigabit Desktop Switch

Edimax 10/100/1000 Mbps Gigabit Desktop unmanaged switch is designed to enhance network performance. The desktop switch uses store and forward packet-switching technology which offers reliable data transfer.
The Gigabit Desktop switch is ideal for network connectivity for the SOHO environment.
The switch with plastic housing offers Gigabit Ethernet solution for users to extend home networks and to fulfil their online gaming, multimedia transferring and streaming needs.
The plug-and-play design allows you to connect network devices such as PCs, network storages and print servers to the home network with no manual configuration involved.

• Complies with IEEE802.3, IEEE802.3u and IEEE802.3ab standards
• Supports auto MDI/MDI-X crossover detecting and auto correction
• Supports full and half duplex for 10/100Mbps, and full duplex for 1000Mbps
• Wire-speed packet filtering and forwarding rate
• Plug and play
• Store-and-forward architecture filters fragment and CRC error packets
• Supports jumbo frames up to 9K bytes
• Supports IEEE802.3az energy efficient Ethernet function

Edimax Ethernet Switch