Edimax 8 Port Ethernet Switch

Номер на артикул на RS: 913-1507Марка: Edimax№ по каталога на производителя: ES-3308P V3(EU)
brand-logo

Технически документи

Спецификации

Brand

Edimax

Number Of Ports

8

Страна на произход

China

Детайли за продукта

Edimax Fast Ethernet Desktop Switch

Edimax unmanaged fast ethernet desktop switch is designed to enhance network performances. The compact and sleek design offers outstanding performance and high efficiency, using store and forward packet-switching technology to provide reliable data transfers.
To extend your home networks or meet streaming, multimedia transfer and online gaming requirements the desktop switch is a cost-effective Fast Ethernet solution. The plug-and-play design ensures that users can easily connect network devices such as PCs, network-attached storage or print servers to a home network

Complies with IEEE802.3, IEEE802.3u standards
speed:10/100 Mbps
Supports auto MDI/MDI-X crossover detecting and auto correction
Wire-speed packet filtering and forwarding rate
Store-and-forward architecture filters fragment and CRC error packets
Supports IEEE802.3az energy efficient Ethernet function
Ideal for network connectivity in SOHO environments
Compact Design and Flexible Placement
Dimensions: 88 ´ 88 ´ 25 mm (L x W x H)

Edimax Ethernet Switch

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Edimax 8 Port Ethernet Switch

P.O.A.

Edimax 8 Port Ethernet Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Edimax

Number Of Ports

8

Страна на произход

China

Детайли за продукта

Edimax Fast Ethernet Desktop Switch

Edimax unmanaged fast ethernet desktop switch is designed to enhance network performances. The compact and sleek design offers outstanding performance and high efficiency, using store and forward packet-switching technology to provide reliable data transfers.
To extend your home networks or meet streaming, multimedia transfer and online gaming requirements the desktop switch is a cost-effective Fast Ethernet solution. The plug-and-play design ensures that users can easily connect network devices such as PCs, network-attached storage or print servers to a home network

Complies with IEEE802.3, IEEE802.3u standards
speed:10/100 Mbps
Supports auto MDI/MDI-X crossover detecting and auto correction
Wire-speed packet filtering and forwarding rate
Store-and-forward architecture filters fragment and CRC error packets
Supports IEEE802.3az energy efficient Ethernet function
Ideal for network connectivity in SOHO environments
Compact Design and Flexible Placement
Dimensions: 88 ´ 88 ´ 25 mm (L x W x H)

Edimax Ethernet Switch

Може да се интересувате от